
H2AAT-10102-A4 | |
|---|---|
DigiKey Part Number | H2AAT-10102-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-A4 |
Description | JUMPER-H1502TR/A2015A/H1502TR 2" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47300 € | 4,73 € |
| 30 | 0,42933 € | 12,88 € |
| 50 | 0,41020 € | 20,51 € |
| 100 | 0,38570 € | 38,57 € |
| 250 | 0,35560 € | 88,90 € |
| 500 | 0,33440 € | 167,20 € |
| 1.000 | 0,31446 € | 314,46 € |
| 2.500 | 0,28993 € | 724,83 € |
| 5.000 | 0,27266 € | 1.363,30 € |
| Unit Price without VAT: | 0,47300 € |
|---|---|
| Unit Price with VAT: | 0,56287 € |











