
H2AAG-10112-R4 | |
|---|---|
DigiKey Part Number | H2AAG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10112-R4 |
Description | JUMPER-H1503TR/A2015R/H1503TR12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75100 € | 7,51 € |
| 30 | 0,68133 € | 20,44 € |
| 50 | 0,65120 € | 32,56 € |
| 100 | 0,61240 € | 61,24 € |
| 250 | 0,56452 € | 141,13 € |
| 500 | 0,53086 € | 265,43 € |
| 1.000 | 0,49923 € | 499,23 € |
| 2.500 | 0,46030 € | 1.150,75 € |
| 5.000 | 0,43892 € | 2.194,60 € |
| Unit Price without VAT: | 0,75100 € |
|---|---|
| Unit Price with VAT: | 0,89369 € |











