
H2AAG-10110-R4 | |
|---|---|
DigiKey Part Number | H2AAG-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-R4 |
Description | JUMPER-H1503TR/A2015R/H1503TR10" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73700 € | 7,37 € |
| 30 | 0,66800 € | 20,04 € |
| 50 | 0,63840 € | 31,92 € |
| 100 | 0,60040 € | 60,04 € |
| 250 | 0,55344 € | 138,36 € |
| 500 | 0,52044 € | 260,22 € |
| 1.000 | 0,48943 € | 489,43 € |
| 2.500 | 0,45127 € | 1.128,17 € |
| 5.000 | 0,42951 € | 2.147,55 € |
| Unit Price without VAT: | 0,73700 € |
|---|---|
| Unit Price with VAT: | 0,87703 € |











