
H2AAG-10105-B6 | |
|---|---|
DigiKey Part Number | H2AAG-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-B6 |
Description | JUMPER-H1503TR/A3049B/H1503TR 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71400 € | 7,14 € |
| 30 | 0,64800 € | 19,44 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,58220 € | 58,22 € |
| 250 | 0,53676 € | 134,19 € |
| 500 | 0,50478 € | 252,39 € |
| 1.000 | 0,47469 € | 474,69 € |
| 2.500 | 0,43767 € | 1.094,17 € |
| 5.000 | 0,41475 € | 2.073,75 € |
| Unit Price without VAT: | 0,71400 € |
|---|---|
| Unit Price with VAT: | 0,84966 € |











