_sml.jpg)
H2.4-R-SR2-1(11) | |
|---|---|
DigiKey Part Number | H2.4-R-SR2-1(11)-ND |
Manufacturer | |
Manufacturer Product Number | H2.4-R-SR2-1(11) |
Description | CONN 2.4MM RCPT 50OHM COMPRESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | H2.4-R-SR2-1(11) Models |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 2 Screws, 2 Spring Washers |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,66000 € | 63,66 € |
| 20 | 51,52500 € | 1.030,50 € |
| 40 | 49,06775 € | 1.962,71 € |
| 60 | 47,68567 € | 2.861,14 € |
| 100 | 45,99980 € | 4.599,98 € |
| Unit Price without VAT: | 63,66000 € |
|---|---|
| Unit Price with VAT: | 75,75540 € |

