



H/MS3106A22-14S(73) | |
|---|---|
DigiKey Part Number | H123653-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3106A22-14S(73) |
Description | CONN PLUG FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | H/MS3106A22-14S(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 22-14 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Chromate | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 1.110" (28.20mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Chromate | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,00000 € | 155,00 € |
| Unit Price without VAT: | 31,00000 € |
|---|---|
| Unit Price with VAT: | 36,89000 € |

