

H/MS3106A20-29SW(77) | |
|---|---|
DigiKey Part Number | H123652-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3106A20-29SW(77) |
Description | CONN PLUG FMALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | H/MS3106A20-29SW(77) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Chromate | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Chromate | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,13200 € | 155,66 € |
| Unit Price without VAT: | 31,13200 € |
|---|---|
| Unit Price with VAT: | 37,04708 € |

