
H.FL/S-R-SMT(10) | |
|---|---|
DigiKey Part Number | H122282TR-ND - Tape & Reel (TR) H122282CT-ND - Cut Tape (CT) H122282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H.FL/S-R-SMT(10) |
Description | CONN H.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | H.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | H.FL/S-R-SMT(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 300 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,77673 € | 4.441,82 € |
| 5.000 | 1,69204 € | 8.460,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,05600 € | 51,40 € |
| 50 | 1,93340 € | 96,67 € |
| 100 | 1,81820 € | 181,82 € |
| 250 | 1,67632 € | 419,08 € |
| 500 | 1,57642 € | 788,21 € |
| 1.000 | 1,48252 € | 1.482,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,64400 € | 26,44 € |
| 25 | 2,50440 € | 62,61 € |
| 50 | 2,44600 € | 122,30 € |
| 100 | 2,32950 € | 232,95 € |
| 250 | 2,03828 € | 509,57 € |
| 500 | 1,98006 € | 990,03 € |
| 1.000 | 1,68887 € | 1.688,87 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

