
H.FL-R-SMT(C)(10) | |
|---|---|
DigiKey Part Number | H9148TR-ND - Tape & Reel (TR) H9148CT-ND - Cut Tape (CT) H9148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H.FL-R-SMT(C)(10) |
Description | CONN H.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | H.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | H.FL-R-SMT(C)(10) Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H.FL-R-SMT(10) | Hirose Electric Co Ltd | 507 | H125759CT-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,42000 € | 35,50 € |
| 50 | 1,35220 € | 67,61 € |
| 100 | 1,28760 € | 128,76 € |
| 250 | 1,20688 € | 301,72 € |
| 500 | 1,14926 € | 574,63 € |
| 1.000 | 1,10529 € | 1.105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15859 € | 2.896,47 € |
| 5.000 | 1,10335 € | 5.516,75 € |
| 7.500 | 1,07227 € | 8.042,03 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |








