
GT8E-8P-2H | |
|---|---|
DigiKey Part Number | H122088TR-ND - Tape & Reel (TR) H122088CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT8E-8P-2H |
Description | CONN HEADER SMD R/A 8POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-8P-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52400 € | 15,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,13360 € | 510,12 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |



