GT8E-7P-DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-7P-DS

DigiKey Part Number
H122076-ND
Manufacturer
Manufacturer Product Number
GT8E-7P-DS
Description
CONN HEADER R/A 7POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-7P-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.276" (7.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,25600 €12,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €