
GT8-2428SCF(70) | |
|---|---|
DigiKey Part Number | H124518TR-ND - Tape & Reel (TR) H124518CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT8-2428SCF(70) |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT8-2428SCF(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04640 € | 4,64 € |
| 250 | 0,04344 € | 10,86 € |
| 500 | 0,04136 € | 20,68 € |
| 1.000 | 0,03938 € | 39,38 € |
| 2.500 | 0,03691 € | 92,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04444 € | 444,40 € |
| 20.000 | 0,04232 € | 846,40 € |
| 30.000 | 0,04112 € | 1.233,60 € |
| 50.000 | 0,03967 € | 1.983,50 € |
| 70.000 | 0,03874 € | 2.711,80 € |
| 100.000 | 0,03778 € | 3.778,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



















