Direct

GT5-2/1S-R(35) | |
|---|---|
DigiKey Part Number | GT5-2/1S-R(35)-ND |
Manufacturer | |
Manufacturer Product Number | GT5-2/1S-R(35) |
Description | CONN RETAINER FOR GT5 HOUSINGS |
Customer Reference | |
Detailed Description | Connector Retainer For GT5 Housings, 3 Positions |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT5 Housings, 3 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |


