
GT5-2/1PP-R | |
|---|---|
DigiKey Part Number | GT5-2/1PP-R-ND |
Manufacturer | |
Manufacturer Product Number | GT5-2/1PP-R |
Description | CONN RETAINER FOR GT5 HOUSINGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT5 Housings, 3 Positions |
Datasheet | Datasheet |
EDA/CAD Models | GT5-2/1PP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT5 Housings, 3 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29520 € | 29,52 € |
| Unit Price without VAT: | 0,29520 € |
|---|---|
| Unit Price with VAT: | 0,35129 € |


