
GT43-2428/1.6-2.9SCF | |
|---|---|
DigiKey Part Number | 26-GT43-2428/1.6-2.9SCFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT43-2428/1.6-2.9SCF |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket, Outer Contact Contact Coax Tin Crimp Coaxial 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Outer Contact | |
Type | Coaxial | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43894 € | 1.097,35 € |
| Unit Price without VAT: | 0,43894 € |
|---|---|
| Unit Price with VAT: | 0,52234 € |

