


GT32F-4DP-1.5C | |
|---|---|
DigiKey Part Number | GT32F-4DP-1.5C-ND |
Manufacturer | |
Manufacturer Product Number | GT32F-4DP-1.5C |
Description | CONN MALE INSULATION CASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT32F-4DP-1.5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,17150 € | 17,15 € |
| 300 | 0,15873 € | 47,62 € |
| 500 | 0,15310 € | 76,55 € |
| 1.000 | 0,14578 € | 145,78 € |
| 2.500 | 0,13664 € | 341,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

