
GT32A-2428PCF | |
|---|---|
DigiKey Part Number | 26-GT32A-2428PCFTR-ND - Tape & Reel (TR) 26-GT32A-2428PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT32A-2428PCF |
Description | CONN PLUG CENTER TERMINAL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT32A-2428PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,11468 € | 28,67 € |
| 500 | 0,10782 € | 53,91 € |
| 1.000 | 0,10138 € | 101,38 € |
| 2.500 | 0,09347 € | 233,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10895 € | 1.089,50 € |
| 20.000 | 0,10375 € | 2.075,00 € |
| 30.000 | 0,10083 € | 3.024,90 € |
| 50.000 | 0,09726 € | 4.863,00 € |
| 70.000 | 0,09498 € | 6.648,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

