
GT32-19DS-7CF | |
|---|---|
DigiKey Part Number | H122671-ND |
Manufacturer | |
Manufacturer Product Number | GT32-19DS-7CF |
Description | CONN 19POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Plate For GT32 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT32-19DS-7CF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shield Plate | |
Number of Positions | 19 | |
For Use With/Related Products | GT32 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,83120 € | 20,78 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



