Parametric Equivalent

GT32-19DS-0.75CA(A) | |
|---|---|
DigiKey Part Number | GT32-19DS-0.75CA(A)-ND |
Manufacturer | |
Manufacturer Product Number | GT32-19DS-0.75CA(A) |
Description | CONN FEMALE INSULATION CASE A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Socket Brown 0.059" (1.50mm) |
EDA/CAD Models | GT32-19DS-0.75CA(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,26900 € | 26,90 € |
| Unit Price without VAT: | 0,26900 € |
|---|---|
| Unit Price with VAT: | 0,32011 € |

