



GT32-10S-1.5C | |
|---|---|
DigiKey Part Number | H122663-ND |
Manufacturer | |
Manufacturer Product Number | GT32-10S-1.5C |
Description | CONN SOCKET HSG 10POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Socket Gray 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT32-10S-1.5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,67000 € | 3,35 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,62040 € | 15,51 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






