
GT25-16DS-HU/R | |
|---|---|
DigiKey Part Number | GT25-16DS-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | GT25-16DS-HU/R |
Description | CONN INLINE SOCKET HSG W/RETAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25-16DS-HU/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,29240 € | 32,31 € |
| 84 | 1,18607 € | 99,63 € |
| 168 | 1,12946 € | 189,75 € |
| 252 | 1,09758 € | 276,59 € |
| 504 | 1,04516 € | 526,76 € |
| 1.008 | 0,99528 € | 1.003,24 € |
| 2.520 | 0,93300 € | 2.351,16 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |








