Parametric Equivalent

GT25-12DS-HU/R(50) | |
|---|---|
DigiKey Part Number | GT25-12DS-HU/R(50)-ND |
Manufacturer | |
Manufacturer Product Number | GT25-12DS-HU/R(50) |
Description | CONN INLINE SOCKET HSG W/RETAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25-12DS-HU/R(50) Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Ether (PPE) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT25-12DS-HU(50) | Hirose Electric Co Ltd | 54 | GT25-12DS-HU(50)-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,08560 € | 27,14 € |
| 50 | 1,03360 € | 51,68 € |
| 108 | 0,97889 € | 105,72 € |
| 324 | 0,90583 € | 293,49 € |
| 540 | 0,87374 € | 471,82 € |
| 1.080 | 0,83203 € | 898,59 € |
| 2.592 | 0,78221 € | 2.027,49 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



