
GT21T-1P-H(C)(55) | |
|---|---|
DigiKey Part Number | 26-GT21T-1P-H(C)(55)-ND |
Manufacturer | |
Manufacturer Product Number | GT21T-1P-H(C)(55) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle Receptacle Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,53930 € | 615,72 € |
| Unit Price without VAT: | 1,53930 € |
|---|---|
| Unit Price with VAT: | 1,83177 € |

