
GT21C-2/1P-R | |
|---|---|
DigiKey Part Number | 26-GT21C-2/1P-R-ND |
Manufacturer | |
Manufacturer Product Number | GT21C-2/1P-R |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT21 Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Retainer | |
For Use With/Related Products | GT21 Housing | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,15470 € | 15,47 € |
| Unit Price without VAT: | 0,15470 € |
|---|---|
| Unit Price with VAT: | 0,18409 € |

