cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT21AN-2PP-HU

DigiKey Part Number
GT21AN-2PP-HU-ND
Manufacturer
Manufacturer Product Number
GT21AN-2PP-HU
Description
CONN COAX PLUG HSG INLINE W/BRAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray
EDA/CAD Models
GT21AN-2PP-HU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Coax
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,45860 €45,86 €
Manufacturers Standard Package
Unit Price without VAT:0,45860 €
Unit Price with VAT:0,54573 €