
GT21-1S-R | |
|---|---|
DigiKey Part Number | H122646-ND |
Manufacturer | |
Manufacturer Product Number | GT21-1S-R |
Description | CONN RETAINER FOR GT21 HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT21 Housing |
Datasheet | Datasheet |
EDA/CAD Models | GT21-1S-R Models |
Category | Accessory Type Retainer |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products GT21 Housing |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Color Gray |
Part Status Active | Base Product Number |
Connector Style F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29680 € | 7,42 € |
| 50 | 0,28260 € | 14,13 € |
| 100 | 0,26900 € | 26,90 € |
| 300 | 0,24887 € | 74,66 € |
| 500 | 0,24004 € | 120,02 € |
| 1.000 | 0,22857 € | 228,57 € |
| 2.500 | 0,21425 € | 535,62 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



