
GT17HN-4DP-2H(A)(56) | |
|---|---|
DigiKey Part Number | 26-GT17HN-4DP-2H(A)(56)-ND |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DP-2H(A)(56) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GT17HN-4DP-2H(A)(56) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,77000 € | 17,70 € |
| 100 | 1,50420 € | 150,42 € |
| 500 | 1,34264 € | 671,32 € |
| 1.000 | 1,27858 € | 1.278,58 € |
| 5.000 | 1,14143 € | 5.707,15 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

