
GT17H-4P-2H(55) | |
|---|---|
DigiKey Part Number | 26-GT17H-4P-2H(55)TR-ND - Tape & Reel (TR) 26-GT17H-4P-2H(55)CT-ND - Cut Tape (CT) 26-GT17H-4P-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT17H-4P-2H(55) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,53930 € | 615,72 € |
| 800 | 1,46584 € | 1.172,67 € |
| 1.200 | 1,42452 € | 1.709,42 € |
| 2.000 | 1,37412 € | 2.748,24 € |
| 2.800 | 1,34191 € | 3.757,35 € |
| 4.000 | 1,30860 € | 5.234,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85200 € | 18,52 € |
| 100 | 1,57350 € | 157,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 2,05900 € | 20,59 € |
| 100 | 1,81450 € | 181,45 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |











