
GT13SH-2/1P-R | |
|---|---|
DigiKey Part Number | H123500-ND |
Manufacturer | |
Manufacturer Product Number | GT13SH-2/1P-R |
Description | CONN RETAINER FOR GT13 HOUSINGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housings, 3 Positions |
Datasheet | Datasheet |
EDA/CAD Models | GT13SH-2/1P-R Models |
Category | Accessory Type Retainer |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products GT13 Housings, 3 Positions |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32400 € | 8,10 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,29380 € | 29,38 € |
| 300 | 0,27190 € | 81,57 € |
| 500 | 0,26228 € | 131,14 € |
| 1.000 | 0,24976 € | 249,76 € |
| 2.500 | 0,23412 € | 585,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


