
GT13/5-2/1P-R | |
|---|---|
DigiKey Part Number | GT13/5-2/1P-R-ND |
Manufacturer | |
Manufacturer Product Number | GT13/5-2/1P-R |
Description | CONN RETAINER FOR GT13 HOUSINGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housings, 3 Positions |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housings, 3 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23940 € | 239,40 € |
| Unit Price without VAT: | 0,23940 € |
|---|---|
| Unit Price with VAT: | 0,28489 € |

