



FX8C-60S-SV(68) | |
|---|---|
DigiKey Part Number | H126555-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-60S-SV(68) |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60S-SV(68) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.155" (3.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 21 | 2,47048 € | 51,88 € |
| 42 | 2,35262 € | 98,81 € |
| 63 | 2,28603 € | 144,02 € |
| 105 | 2,20505 € | 231,53 € |
| 252 | 2,07298 € | 522,39 € |
| 504 | 1,97403 € | 994,91 € |
| 1.008 | 1,87986 € | 1.894,90 € |
| 2.520 | 1,76227 € | 4.440,92 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

