



FX8C-140S-SV(68) | |
|---|---|
DigiKey Part Number | H126554-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-140S-SV(68) |
Description | CONN RCPT 140POS SMD GOLD |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140S-SV(68) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.155" (3.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,99200 € | 39,92 € |
| 30 | 3,69367 € | 110,81 € |
| 50 | 3,56300 € | 178,15 € |
| 100 | 3,39280 € | 339,28 € |
| 250 | 3,18040 € | 795,10 € |
| 500 | 3,02866 € | 1.514,33 € |
| 1.000 | 2,88421 € | 2.884,21 € |
| 2.500 | 2,70385 € | 6.759,62 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

