




FX8-60P-SV(91) | |
|---|---|
DigiKey Part Number | H10686-ND |
Manufacturer | |
Manufacturer Product Number | FX8-60P-SV(91) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-60P-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 21 | 2,13952 € | 44,93 € |
| 42 | 2,03714 € | 85,56 € |
| 63 | 1,97952 € | 124,71 € |
| 105 | 1,90943 € | 200,49 € |
| 252 | 1,79500 € | 452,34 € |
| 504 | 1,70935 € | 861,51 € |
| 1.008 | 1,62778 € | 1.640,80 € |
| 2.520 | 1,52594 € | 3.845,37 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |



