




FX8-120P-SV1(91) | |
|---|---|
DigiKey Part Number | H10695-ND |
Manufacturer | |
Manufacturer Product Number | FX8-120P-SV1(91) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120P-SV1(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.152" (3.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 12 | 2,89500 € | 34,74 € |
| 36 | 2,67889 € | 96,44 € |
| 60 | 2,58400 € | 155,04 € |
| 108 | 2,47898 € | 267,73 € |
| 252 | 2,33504 € | 588,43 € |
| 504 | 2,22361 € | 1.120,70 € |
| 1.008 | 2,11756 € | 2.134,50 € |
| 2.508 | 1,98578 € | 4.980,34 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |


