
FX6-80S-0.8SV2(93) | |
|---|---|
DigiKey Part Number | 26-FX6-80S-0.8SV2(93)TR-ND - Tape & Reel (TR) 26-FX6-80S-0.8SV2(93)CT-ND - Cut Tape (CT) 26-FX6-80S-0.8SV2(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-80S-0.8SV2(93) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-80S-0.8SV2(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,11800 € | 41,18 € |
| 25 | 3,79600 € | 94,90 € |
| 50 | 3,56960 € | 178,48 € |
| 100 | 3,35690 € | 335,69 € |
| 250 | 3,09500 € | 773,75 € |
| 500 | 2,91066 € | 1.455,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,10233 € | 3.102,33 € |
| 2.000 | 2,95443 € | 5.908,86 € |
| 3.000 | 2,87122 € | 8.613,66 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |





