Similar

FX6-50S-0.8SV2(89) | |
|---|---|
DigiKey Part Number | FX6-50S-0.8SV2(89)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX6-50S-0.8SV2(89) |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,30945 € | 2.309,45 € |
| Unit Price without VAT: | 2,30945 € |
|---|---|
| Unit Price with VAT: | 2,74825 € |

