
FX6-40P-0.8SV2(93) | |
|---|---|
DigiKey Part Number | 26-FX6-40P-0.8SV2(93)TR-ND - Tape & Reel (TR) 26-FX6-40P-0.8SV2(93)CT-ND - Cut Tape (CT) 26-FX6-40P-0.8SV2(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-40P-0.8SV2(93) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-40P-0.8SV2(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,70800 € | 27,08 € |
| 25 | 2,49600 € | 62,40 € |
| 50 | 2,34720 € | 117,36 € |
| 100 | 2,20720 € | 220,72 € |
| 250 | 2,03496 € | 508,74 € |
| 500 | 1,91372 € | 956,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03977 € | 2.039,77 € |
| 2.000 | 1,94249 € | 3.884,98 € |
| 3.000 | 1,88777 € | 5.663,31 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |








