FX6-40P-0-8SV1(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX6-40P-0-8SV1(71)
FX6-40P-0.8SV1(71)
FX6-40P-0.8SV1(71)

FX6-40P-0.8SV1(71)

DigiKey Part Number
H125211-ND
Manufacturer
Manufacturer Product Number
FX6-40P-0.8SV1(71)
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX6-40P-0.8SV1(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 8mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,18000 €3,18 €
222,55182 €56,14 €
442,42977 €106,91 €
662,36121 €155,84 €
1102,27755 €250,53 €
2642,14114 €565,26 €
5062,04506 €1.034,80 €
1.0121,94750 €1.970,87 €
2.5081,82681 €4.581,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €