
FX31-2S-9.5SV | |
|---|---|
DigiKey Part Number | 26-FX31-2S-9.5SVTR-ND - Tape & Reel (TR) 26-FX31-2S-9.5SVCT-ND - Cut Tape (CT) 26-FX31-2S-9.5SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX31-2S-9.5SV |
Description | RECEPTACLE, 2POS., 9.5MM PITCH, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Solder 0.374" (9.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | 2 Poles | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 800 V | |
Current Rating (Amps) | 25 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,88600 € | 28,86 € |
| 25 | 2,70520 € | 67,63 € |
| 50 | 2,57580 € | 128,79 € |
| 100 | 2,45260 € | 245,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,29912 € | 574,78 € |
| 500 | 2,18938 € | 1.094,69 € |
| 750 | 2,12765 € | 1.595,74 € |
| 1.250 | 2,05238 € | 2.565,47 € |
| 1.750 | 2,00428 € | 3.507,49 € |
| 2.500 | 1,95452 € | 4.886,30 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

