FX30B-3P-7.62DSA30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX30B-3P-7.62DSA30
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX30B-3P-7.62DSA30

DigiKey Part Number
H124999-ND
Manufacturer
Manufacturer Product Number
FX30B-3P-7.62DSA30
Description
CONN HEADER VERT 3POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.300" (7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
FX30B-3P-7.62DSA30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.953" (24.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
15A
Voltage Rating
250V
Mated Stacking Heights
30mm
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,34000 €3,34 €
352,59857 €90,95 €
1052,40457 €252,48 €
5252,14642 €1.126,87 €
1.0152,04890 €2.079,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €