



FX2CA-120S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10618-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-120S-1.27DSA(71) |
Description | CONN RECEPT VERT 120POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-120S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 20 | 5,52750 € | 110,55 € |
| 40 | 5,26350 € | 210,54 € |
| 60 | 5,11533 € | 306,92 € |
| 100 | 4,93410 € | 493,41 € |
| 260 | 4,61250 € | 1.199,25 € |
| 500 | 4,40466 € | 2.202,33 € |
| 1.000 | 4,19463 € | 4.194,63 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |









