



FX2C-100S-1.27DSA(71) | |
---|---|
DigiKey Part Number | H10599-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-100S-1.27DSA(71) |
Description | CONN RECEPT VERT 100POS 1.27MM |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-100S-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 € | 7,08 € |
10 | 6,01100 € | 60,11 € |
40 | 5,45100 € | 218,04 € |
80 | 5,19088 € | 415,27 € |
120 | 5,04450 € | 605,34 € |
280 | 4,75186 € | 1.330,52 € |
520 | 4,54892 € | 2.365,44 € |
1.000 | 4,34403 € | 4.344,03 € |
Unit Price without VAT: | 7,08000 € |
---|---|
Unit Price with VAT: | 8,42520 € |