
FX2B-80SA-1.27R | |
|---|---|
DigiKey Part Number | H4347-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-80SA-1.27R |
Description | CONN SOCKET 80POS 1.27MM (4PCS) |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-80SA-1.27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,83600 € | 78,36 € |
| 40 | 7,10575 € | 284,23 € |
| 80 | 6,76638 € | 541,31 € |
| 120 | 6,57558 € | 789,07 € |
| 280 | 6,19421 € | 1.734,38 € |
| 520 | 5,92971 € | 3.083,45 € |
| 1.000 | 5,66266 € | 5.662,66 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |












