



FX2B-20PA-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10492-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-20PA-1.27DS(71) |
Description | CONN HEADER R/A 20POS 1.27MM |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-20PA-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,88600 € | 28,86 € |
| 25 | 2,70520 € | 67,63 € |
| 55 | 2,55836 € | 140,71 € |
| 110 | 2,43618 € | 267,98 € |
| 275 | 2,28367 € | 628,01 € |
| 550 | 2,17471 € | 1.196,09 € |
| 1.045 | 2,07848 € | 2.172,01 € |
| 2.530 | 1,95289 € | 4.940,81 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |



