
FX2B-20P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10500-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-20P-1.27DSA(71) |
Description | CONN HEADER VERT 20POS 1.27MM |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-20P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50900 € | 25,09 € |
| 25 | 2,35160 € | 58,79 € |
| 50 | 2,23900 € | 111,95 € |
| 100 | 2,13220 € | 213,22 € |
| 300 | 1,97310 € | 591,93 € |
| 500 | 1,90324 € | 951,62 € |
| 1.000 | 1,81246 € | 1.812,46 € |
| 2.500 | 1,69908 € | 4.247,70 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



