FX27-120S-0.8SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX27-120S-0.8SV
FX27-120S-0.8SV
FX27-120S-0.8SV
FX27 Series High-Speed Card Edge Connectors | Datasheet Preview

FX27-120S-0.8SV

DigiKey Part Number
26-FX27-120S-0.8SVTR-ND - Tape & Reel (TR)
26-FX27-120S-0.8SVCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FX27-120S-0.8SV
Description
CONN PCI EXP FMALE 120POS 0.031
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
FX27-120S-0.8SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
60
Number of Positions
120
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,51000 €7,51 €
106,38700 €63,87 €
255,98720 €149,68 €
505,70120 €285,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1505,65767 €848,65 €
3005,38777 €1.616,33 €
4505,23591 €2.356,16 €
7505,05073 €3.788,05 €
1.0504,93239 €5.179,01 €
1.5004,80999 €7.214,98 €
Manufacturers Standard Package
Unit Price without VAT:7,51000 €
Unit Price with VAT:8,93690 €