


FX27-100S-0.8SV | |
|---|---|
DigiKey Part Number | 26-FX27-100S-0.8SVTR-ND - Tape & Reel (TR) 26-FX27-100S-0.8SVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX27-100S-0.8SV |
Description | CONN PCI EXP FMALE 100POS 0.031 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | FX27-100S-0.8SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,70300 € | 57,03 € |
| 25 | 5,34520 € | 133,63 € |
| 50 | 5,09000 € | 254,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,05993 € | 758,99 € |
| 300 | 4,81857 € | 1.445,57 € |
| 450 | 4,68278 € | 2.107,25 € |
| 750 | 4,51715 € | 3.387,86 € |
| 1.050 | 4,41130 € | 4.631,86 € |
| 1.500 | 4,30180 € | 6.452,70 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |



