
FX26-60P-1SV5 | |
|---|---|
DigiKey Part Number | 26-FX26-60P-1SV5TR-ND - Tape & Reel (TR) 26-FX26-60P-1SV5CT-ND - Cut Tape (CT) 26-FX26-60P-1SV5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-60P-1SV5 |
Description | CONN HDR 1MM VERT SMD 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 60 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.594" (15.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,56030 € | 712,06 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

