
FX26-40S-1SV18 | |
|---|---|
DigiKey Part Number | 26-FX26-40S-1SV18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX26-40S-1SV18 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX26-40S-1SV18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 18mm, 23mm | |
Height Above Board | 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,61210 € | 522,42 € |
| Unit Price without VAT: | 2,61210 € |
|---|---|
| Unit Price with VAT: | 3,10840 € |

