
FX26-30S-1SV20 | |
|---|---|
DigiKey Part Number | 26-FX26-30S-1SV20TR-ND - Tape & Reel (TR) 26-FX26-30S-1SV20CT-ND - Cut Tape (CT) 26-FX26-30S-1SV20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-30S-1SV20 |
Description | CONN RCPT 1MM VERT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm, 25mm | |
Height Above Board | 0.657" (16.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,43645 € | 487,29 € |
| 400 | 2,32018 € | 928,07 € |
| 600 | 2,25477 € | 1.352,86 € |
| 1.000 | 2,17500 € | 2.175,00 € |
| 1.400 | 2,12401 € | 2.973,61 € |
| 2.000 | 2,07128 € | 4.142,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,01100 € | 30,11 € |
| 25 | 2,82200 € | 70,55 € |
| 50 | 2,68700 € | 134,35 € |
| 100 | 2,55860 € | 255,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,50500 € | 35,05 € |
| 25 | 3,31960 € | 82,99 € |
| 50 | 3,24260 € | 162,13 € |
| 100 | 3,08810 € | 308,81 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |


